414363-3

TE Connectivity / AMP
571-4143633
414363-3

Mfr.:

Description:
RF Connectors / Coaxial Connectors PLUG R.A. GOLD 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,19 € 4.190,00 €

RoHS Version

TE Connectivity 5414363-3
TE Connectivity
RF Connectors / Coaxial Connectors PLUG R.A. GOLD 50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMB
Plug (Pin)
50 Ohms
4 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-174, 188, 316
Bulk
Body Finish: Nickel
Body Material: Zinc Alloy
Brand: TE Connectivity / AMP
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 2,191 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.