4-794682-4

TE Connectivity / AMP
571-4-794682-4
4-794682-4

Mfr.:

Description:
Pin & Socket Connectors 14P MICRO MNL ASSY,VRT,THRU,LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.119

Stock:
1.119 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,47 € 123,50 €
2,46 € 703,56 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Headers
14 Position
2 Row
Pin (Male)
3 mm
Through Hole
PCB
Nylon
Brass
Tin
250 V
5 A
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 143
Subcategory: Pin & Socket Connectors
Unit Weight: 1,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99