4-5177986-0

TE Connectivity / AMP
571-4-5177986-0
4-5177986-0

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.8FH,P08H.5,200,08/Sn,TR,SC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 767 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €
13,12 € 131,20 €
12,43 € 310,75 €
12,25 € 612,50 €
10,81 € 1.081,00 €
10,13 € 2.532,50 €
Full Reel (Order in multiples of 400)
9,27 € 3.708,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
0.8 mm (0.031 in)
2 Row
Solder
Vertical
500 mA
100 VAC
- 40 C
+ 125 C
Gold
Brass
Liquid Crystal Polymer (LCP)
1 mm Free Height
Reel
Cut Tape
Brand: TE Connectivity / AMP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 400
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 3,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.