4-1601140-1

TE Connectivity / AMP
571-4-1601140-1
4-1601140-1

Mfr.:

Description:
Terminals STRAIN RELIEF TERM 18-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.700

Stock:
4.700 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,151 € 1,51 €
0,135 € 3,38 €
0,129 € 12,90 €
0,115 € 28,75 €
0,109 € 109,00 €
0,102 € 255,00 €
0,10 € 1.000,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Specialized Terminals
Siameze
IDC
Male
Not Insulated
18 AWG
Cable Mount / Free Hanging
Brass
160
Bulk
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 6.35 mm
Material: Brass
Maximum Bundle Diameter: 0.9 mm
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Wire Gauge: 18 AWG
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.