365057-2

TE Connectivity / AMP
571-365057-2
365057-2

Mfr.:

Description:
Automotive Connectors 2P TAB HSG GRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,548 € 5,48 €
0,501 € 12,53 €
0,409 € 40,90 €
0,353 € 88,25 €
0,298 € 298,00 €
0,286 € 572,00 €
0,279 € 1.674,00 €
0,272 € 2.720,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
6.2 mm (0.244 in)
Socket (Female)
Gray
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Flammability Rating: UL 94 V-2
Height: 31.3 mm
Housing Material: Polyamide (PA)
Length: 20.2 mm
Locking Mechanism: On the terminal
Number of Rows: 1 Row
Product Type: Automotive Connectors
Row Spacing: 3.4 mm
Factory Pack Quantity: 2000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.