36401E12NGTDF

TE Connectivity / AMP
279-36401E12NGTDF
36401E12NGTDF

Mfr.:

Description:
RF Inductors - SMD 3640 0402 12nH 2% 1K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Quantities greater than 328 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,10 € 1,00 €
0,083 € 8,30 €
Full Reel (Order in multiples of 1000)
0,067 € 67,00 €
0,065 € 650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Inductors - SMD
RoHS:  
Thin Film
Unshielded
12 nH
2 %
180 mA
1.55 Ohms
- 40 C
+ 85 C
Standard
1 mm
0.5 mm
0.32 mm
3640
Reel
Cut Tape
Brand: TE Connectivity / AMP
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 6-1624108-6
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.