350502-2

TE Connectivity / AMP
571-3505022
350502-2

Mfr.:

Description:
Terminals 28-22 SPADE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.632

Stock:
27.632 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,104 € 1,04 €
0,09 € 2,25 €
0,081 € 8,10 €
0,07 € 17,50 €
0,058 € 58,00 €
0,052 € 130,00 €
0,051 € 255,00 €
0,046 € 460,00 €
Full Reel (Order in multiples of 18000)
0,046 € 828,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 5
22 AWG
Screw
Brass
425
Reel
Cut Tape
Brand: TE Connectivity / AMP
Insulation Material: Not Insulated
Length: 13.84 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 18000
Subcategory: Terminals
Width: 6.1 mm
Wire Gauge: 22 AWG
Unit Weight: 172 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.