316370-6

TE Connectivity / AMP
571-316370-6
316370-6

Mfr.:

Description:
Automotive Connectors 040 II SRS MK-II 48P CAP ASY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Quantities greater than 104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
7,02 € 70,20 €
5,63 € 168,90 €
5,62 € 337,20 €
5,10 € 612,00 €
5,00 € 2.550,00 €
4,77 € 4.865,40 €
4,76 € 11.995,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
48 Position
2.5 mm, 3.5 mm
Pin (Male)
Through Hole
Solder Pin
Tin
Gray
.040 MULTILOCK
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Type: Receptacle
Description/Function: Multilock Connector System, Automotive Headers
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 30
Subcategory: Automotive Connectors
Tradename: MULTILOCK
Voltage Rating: 12 VDC
Width: 72.5 mm
Unit Weight: 15,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.