313173-2

TE Connectivity / AMP
571-313173-2
313173-2

Mfr.:

Description:
Other Tools INDENTER INSULATION UPPER

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
731,24 € 731,24 €
710,25 € 3.551,25 €
701,59 € 7.015,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Other Tools
Brand: TE Connectivity / AMP
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
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
8466940000
USHTS:
8205595560
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hand Crimping Tools

TE Connectivity's Hand Crimping Tools offer a wide variety of portable wire crimper tools. These tools provide a flexible approach to portable crimping, proper crimp quality, and optimum performance. The hand crimping tools include the SDE crimp commercial tooling platform, insertion/extraction tools, certified portable crimping tools, and commercial hand crimping tools. The SDE dies can be used across platforms, from manual to pneumatic to battery-powered, as per requirements. These tools are ideal for applications in industrial, appliance, automotive, Industrial and Commercial Transportation (ICT), and energy sectors.