3-641283-3

TE Connectivity / AMP
571-3-641283-3
3-641283-3

Mfr.:

Description:
Standard Card Edge Connectors 03P MTA156 EDG CONN ASSY LF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.350

Stock:
2.350 Can Dispatch Immediately
Quantities greater than 2350 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
0,869 € 8,69 €
0,84 € 21,00 €
0,787 € 78,70 €
0,715 € 178,75 €
0,643 € 321,50 €
0,572 € 572,00 €
0,536 € 1.340,00 €
0,511 € 2.555,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
IDC
3 Position
3.96 mm
Wire
Horizontal
Tin
MTA-156
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Tradename: MTA
Unit Weight: 634 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99