3-42642-3

TE Connectivity / AMP
571-3-42642-3
3-42642-3

Mfr.:

Description:
Terminals AMP-IN TERM IS 22-20 010PTBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.809

Stock:
5.809 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,155 € 1,55 €
0,138 € 3,45 €
0,125 € 12,50 €
0,096 € 24,00 €
0,088 € 88,00 €
0,083 € 207,50 €
0,078 € 390,00 €
0,074 € 666,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Wire to Board Terminals
Pin
Crimp
Male
Insulated
1.83 mm
22 AWG
20 AWG
PCB
Tin
Brass
Bulk
Brand: TE Connectivity / AMP
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 9000
Subcategory: Terminals
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.