3-2154874-2

TE Connectivity / AMP
571-3-2154874-2
3-2154874-2

Mfr.:

Description:
LED Lighting Accessories & Hardware Bridgelux ES FOR LED TIN OVER NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 901

Stock:
901 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 901 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,11 € 3,11 €
2,28 € 22,80 €
1,77 € 177,00 €
1,56 € 780,00 €
1,39 € 1.390,00 €
1,38 € 4.140,00 €
1,37 € 6.850,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / AMP
For Use With: Bridgelux ES/LS
Height: 3.7 mm
Length: 22.3 mm
Mounting Style: Screw
Packaging: Bulk
Product Type: LED Lighting Mounting Accessories
Factory Pack Quantity: 20
Subcategory: LED Lighting
Type: LED Holder
Width: 22.3 mm
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
9405920000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMAWISE Type BL LED Holders for Bridgelux ES/LS

TE Connectivity's (TE) LUMAWISE Type BL LED Holders for Bridgelux ES/LS series offer a quick and easy solderless connection to the Bridgelux ES and LS array series. These small, low-profile, flexible LED holders provide a reliable power connection, mechanical attachment, and the proper thermal hold-down force necessary for the LED array. These sockets are available as a two-piece corner configuration or as a one-piece assembled unit, configured for the specific ES or LS array to ease handling and reduce assembly time. TE LUMAWISE Type BL LED Holders allow the direct attachment of LEDs to a heat sink using a standard screw, making Bridgelux designs more reliable and faster to market. Typical applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.