293655-4

TE Connectivity / AMP
571-293655-4
293655-4

Mfr.:

Description:
Lighting Connectors NECTOR S-LINE PCB ASY STR FEMALE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Quantities greater than 485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,58 € 25,80 €
2,44 € 61,00 €
2,27 € 227,00 €
1,67 € 1.670,00 €
1,62 € 4.050,00 €
1,61 € 8.050,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Plug Connector
2 Position
Through Hole
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Application: Through Board
Brand: TE Connectivity / AMP
Color: White
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Unit Weight: 1,071 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99