293652-2

TE Connectivity / AMP
571-293652-2
293652-2

Mfr.:

Description:
Lighting Connectors 7.5MM PCB 90DEG ML HV3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 499

Stock:
499 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,00 € 20,00 €
1,95 € 48,75 €
1,84 € 184,00 €
1,38 € 690,00 €
1,37 € 6.850,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
Plug Connector
SMD/SMT
6 A
Tin
Polybutylene Terephthalate (PBT)
NECTOR S
Bulk
Application: Board to Board
Brand: TE Connectivity / AMP
Color: White
Product Type: Lighting Connectors
Factory Pack Quantity: 100
Subcategory: Power
Tradename: NECTOR
Unit Weight: 1,842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.