282994-3

TE Connectivity / AMP
571-282994-3
282994-3

Mfr.:

Description:
Automotive Connectors TAB CONN.NEW GEN F TRUCK

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 244

Stock:
244 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 244 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,51 € 25,10 €
2,37 € 59,25 €
2,21 € 221,00 €
1,81 € 452,50 €
1,57 € 785,00 €
1,54 € 1.078,00 €
1,51 € 4.228,00 €
1,47 € 8.232,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
20 Position
3.5 mm, 5.5 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Blue
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Contact Type: Pin
Description/Function: Multilock Connector System, Housing for Male Terminals
Height: 31.4 mm
Housing Material: Polyamide (PA)
Length: 49.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 700
Subcategory: Automotive Connectors
Voltage Rating: 24 VDC
Width: 19.5 mm
Unit Weight: 14,462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.