2820334-2

TE Connectivity / AMP
571-2820334-2
2820334-2

Mfr.:

Description:
Computer Cables Straight to Straight 4i MR 0.5 85 Ohm

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,74 € 48.740,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Computer Cables
RoHS:  
I/O Cables
Mini SAS/SATA Cable
Plug
8 Position
Plug
8 Position
Male / Male
500 mm
Bulk
Brand: TE Connectivity / AMP
Description/Function: 85 Ohm, Straight
Product Type: Computer Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.