2350797-2

TE Connectivity / AMP
571-2350797-2
2350797-2

Mfr.:

Description:
Circular Metric Connectors M12 X-M-8 90 CRIMP CAT7 TE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 91 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
321,41 € 321,41 €
275,02 € 2.750,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
8 Contact
M12
Crimp
X Coded
500 mA
50 VDC
IP67
Body Style: Right Angle
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Thermoplastic (TP)
Locking Mechanism: Screw Locking
Mounting Style: Field Attachable-Installable
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Right Angle
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M12 X-Coded Right Angle Connectors

TE Connectivity's (TE) M12 X-Coded Right Angle Connectors are extremely ruggedized M12 connectors for field assembly for the railway industry. These connectors provide 10Gb/s data speeds in a right-angle connector that safely and reliably supports communication in harsh environments. TE's compact (42.5mm height) M12 X-Coded RA Connectors are IP67 waterproof, vibration and torsion proof, and provide 360° EMI/RFI shielding by extra-rugged, crimped strain relief.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.