2348770-1

TE Connectivity / AMP
571-2348770-1
2348770-1

Mfr.:

Description:
Automotive Connectors HD MATEnet - COVER FOR SWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.097

Stock:
11.097 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
2,07 € 51,75 €
1,98 € 198,00 €
1,85 € 462,50 €
1,76 € 880,00 €
1,65 € 1.650,00 €
1,57 € 3.925,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cover
Black
Bulk
Brand: TE Connectivity / AMP
Cable Diameter/Insulation Range: 3.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 22000
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy-Duty Sealed Connectors with MATEnet Inserts

TE Connectivity's (TE) Heavy-Duty Sealed Connectors with MATEnet Inserts leverage the high performance of MATEnet terminals and the rugged reliability of heavy-duty connector series housings. This combination enables Ethernet connectivity of up to 1Gbps on chassis applications in heavy-duty commercial vehicles. These connectors can be scaled for use with unshielded twisted pair and shielded twisted pair cables. They also support hybrid connections for Ethernet and power, and multiple wire sizes based on application needs. TE Heavy-Duty Sealed Connectors with MATEnet inserts suit various environments, including agriculture, construction and heavy/medium-duty trucks.