2325103-1

TE Connectivity / AMP
571-2325103-1
2325103-1

Mfr.:

Description:
Headers & Wire Housings 2POS,TAB1.2X0.6,HDR ASSY,180DEG,SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,00 € 4,00 €
3,40 € 34,00 €
3,05 € 76,25 €
2,90 € 130,50 €
2,82 € 253,80 €
2,68 € 723,60 €
2,55 € 1.377,00 €
2,44 € 2.525,40 €
2,30 € 5.796,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
PCB Mount
Solder Pin
Straight
Gold
- 40 C
+ 125 C
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 45
Subcategory: Headers & Wire Housings
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

enetSEAL+ Connector System

TE Connectivity's (TE) enetSEAL+ Connector System supports single-pair Ethernet (SPE) connections compliant  with IEEE 100BASE-T1 and BroadR-Reach communication protocol. This rugged and durable system enables the transmission and reception of 100Mbps over a single, unshielded twisted pair (UTP) cable. The Connectors deliver long-term  reliability and dependable performance in harsh  environments using industry-proven MCON 1.2 clean body  (CB) terminals for high-vibration applications. A built-in secondary locking feature provides extra contact retention security. TE enetSEAL+ Connector System applications include network backbone 100/1000 Base-T1, displays, camera systems, sealed controllers, gateways/switches, telemetry units and radar/LiDAR.