2318136-4

TE Connectivity / AMP
571-2318136-4
2318136-4

Mfr.:

Description:
Pluggable Terminal Blocks 8MM HDR ASSY, 4 POS WIREMATE 2-PIECE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 730 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,14 € 11,40 €
0,998 € 24,95 €
0,903 € 45,15 €
0,816 € 81,60 €
Full Reel (Order in multiples of 350)
0,598 € 209,30 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
4 Position
8 mm
Solder
SMD/SMT
5 A
250 VAC
WireMate
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 6.4 mm
Housing Material: Liquid Crystal Polymer (LCP)
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 350
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WireMate Two-Piece Poke-In Connectors

TE Connectivity's (TE) Buchanan WireMate Two-Piece Poke-In Connectors provide designers with a three-directional solution for wall mounting a device while improving the overall installation experience for the novice installer. Wires are routed through an opening in the wall to TE's WireMate Connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device, providing a reliable termination without the need for tooling. Wire extracting is also easy, with simple levers to release individual wires. The mating header is a surface mount attached to the PCB in the device to be mounted on the wall. The two-piece combination allows wall mounting of a device in three different directions: into the wall, along the wall, and in a twist or rotating motion.