2302735-4

TE Connectivity / AMP
571-2302735-4
2302735-4

Mfr.:

Description:
D-Sub Standard Connectors RCPT,9POS,NISHELL AUEON,THRUHOLE,MDPF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,52 € 54,52 €
50,44 € 504,40 €
100 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Through Hole - Press Fit
Through Hole
2 Row
Female
Receptacle
1 (E)
Aluminum
Nickel
Unfiltered
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MICRODOT Press-Fit Connectors

TE Connectivity's (TE) MICRODOT Press-Fit Connectors are through-hole connectors that boost cost-effectiveness and save time by eliminating soldering and solder-inspection processes. TE's MICRODOT Connectors feature compliant pin cuts through a conformal coating on the PCB, a minimum PCB thickness of 1.40mm (.055"), and aspect ratio requirements for PTH in backplane PCBs. The components utilize the same footprint as the solder tail design (per MIL-DTL-83513) with a different diameter hole allowing for the re-use of the PCB trace layout.