2301843-1

TE Connectivity / AMP
571-2301843-1
2301843-1

Mfr.:

Description:
D-Sub Standard Connectors AMPL PLUG HD20, R/A 9P, B/L,4-40 INS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.439

Stock:
4.439 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,60 € 16,00 €
1,54 € 38,50 €
1,44 € 388,80 €
1,37 € 739,80 €
1,29 € 1.393,20 €
1,28 € 3.225,60 €
1,24 € 6.249,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Pin (Male)
Solder
Board Lock
Right Angle
2 Row
Male
Gold
Plug
1 (E)
Unfiltered
Boardlocks: With Boardlocks
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Machined Contacts
Current Rating: 1.5 A
Insulation Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Pitch: 2.77 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 90
Subcategory: D-Sub Connectors
Voltage Rating: 250 VAC
Unit Weight: 7,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.