2297813-3

TE Connectivity / AMP
571-2297813-3
2297813-3

Mfr.:

Description:
Automotive Connectors BASE ASSY, 27 POSN ISO FUSE AND RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
280
Expected 6/15/2026
280
Expected 6/22/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,69 € 41,69 €
38,63 € 309,04 €
33,33 € 1.866,48 €
31,24 € 3.248,96 €
29,50 € 7.552,00 €
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Fuse and Relay Box
27 Position
7.8 mm, 8.13 mm
Cable Mount / Free Hanging
Crimp
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 8
Subcategory: Automotive Connectors
Unit Weight: 263,088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.