2291392-3

TE Connectivity / AMP
571-2291392-3
2291392-3

Mfr.:

Description:
Automotive Connectors MALE ASM, 1 POS R/A, PCB, FAKRA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.122

Stock:
3.122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,24 € 3,24 €
2,76 € 27,60 €
2,47 € 61,75 €
2,35 € 235,00 €
2,20 € 550,00 €
2,03 € 1.015,00 €
Full Reel (Order in multiples of 800)
1,93 € 1.544,00 €
1,91 € 4.584,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Connectors
1 Position
Plug (Male)
Through Hole
Solder Pin
Gold
Blue
Reel
Cut Tape
Application: Signal, Wire-to-Board
Brand: TE Connectivity / AMP
Contact Gender: Male
Contact Material: Brass
Contact Type: Pin
Description/Function: FAKRA RF Connector System, Data Connectivity Headers, Code C
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 65 C
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAKRA Automotive Connector System

TE Connectivity's (TE) FAKRA Automotive Connector System offers an 800VAC voltage rating, 1A current, 50Ω impedance and a frequency range of DC up to 6GHz. This comprehensive connector system is fully compatible and the design is based on the requirements of the FAKRA RF and USCAR standards. These FAKRA connectors include RF cable assemblies, terminals and housings. TE FAKRA Connector System is ideal for automotive applications.