2267221-3

TE Connectivity / AMP
571-2267221-3
2267221-3

Mfr.:

Description:
EV Charging Cables 32A, 600V, BK, 20FT 3C 10AWG + 1C 20AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
20 ft
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Black
EV Type 1
No Connector
Brand: TE Connectivity / AMP
Connector End A Pin Count: 5 Position
Connector End B Pin Count: 5 Position
Packaging: Bulk
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Unit Weight: 2,694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8544200000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99