2267220-3

TE Connectivity / AMP
571-2267220-3
2267220-3

Mfr.:

Description:
EV Charging Cables 32A 600V, GRAY, 20FT 3C 10AWG + 1C 20AWG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,39 € 126,39 €
119,00 € 1.190,00 €
115,06 € 2.876,50 €
112,28 € 5.614,00 €
112,27 € 11.227,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EV Charging Cables
RoHS:  
AC Charging Cable
20 ft
32 A
240 VAC
Thermoplastic Elastomer (TPE)
Gray
EV Type 1
No Connector
Brand: TE Connectivity / AMP
Connector End A Pin Count: 5 Position
Connector End B Pin Count: 5 Position
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Bulk
Product Type: EV Charging Cables
Factory Pack Quantity: 1
Subcategory: E-Mobility
Unit Weight: 2,694 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99