226177-2

TE Connectivity / AMP
571-226177-2
226177-2

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAX PCB PICK TERMN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 19600   Multiples: 4900
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4900)
1,20 € 23.520,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS: N
Contacts
SMB
Crimp
Straight
RG-174, 179, 179A, 179B, 187, 187A, 188, 188A, 316
Reel
Body Material: Brass
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Plating: Tin
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 4900
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536900020
USHTS:
8536694010
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.