2238143-1

TE Connectivity / AMP
571-2238143-1
2238143-1

Mfr.:

Description:
Terminals FASTON LIF 250 22-18AWG NPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.633

Stock:
24.633 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,075 € 0,75 €
0,067 € 1,68 €
0,064 € 6,40 €
0,057 € 14,25 €
0,054 € 54,00 €
0,051 € 127,50 €
Full Reel (Order in multiples of 10000)
0,044 € 440,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
6.35 mm x 0.81 mm
18 AWG
Push-In
Nickel
Steel
187 FASTON
FASTON
Reel
Cut Tape
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Wire Gauge: 18 AWG
Unit Weight: 668 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99