2205115-3

TE Connectivity / AMP
571-2205115-3
2205115-3

Mfr.:

Description:
Ribbon Cables / IDC Cables CA 200MM 10 POS. MOW-PB

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 423

Stock:
423 Can Dispatch Immediately
Quantities greater than 423 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
2,03 € 20,30 €
1,96 € 39,20 €
1,66 € 166,00 €
1,56 € 312,00 €
1,51 € 755,00 €
1,29 € 1.290,00 €
1,18 € 2.360,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
IDT
10 Position
PCB
10 Position
Male / Male
200 mm
Micro-MaTch
Bulk
Brand: TE Connectivity / AMP
Product: I/O Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.