2204442-2

TE Connectivity / AMP
571-2204442-2
2204442-2

Mfr.:

Description:
Power to the Board R/A PLUG 15S+4LP+6P +15S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,25 € 37,25 €
36,03 € 360,30 €
30,62 € 612,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
75 A
60 V, 300 V
10 Power, 30 Signal
Through Hole
Press Fit
5 mm, 2 mm
MULTI-BEAM HD
MULTI-BEAM
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 20
Subcategory: Power Connectors
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MULTI-BEAM HD Connectors

TE Connectivity's (TE) MULTI-BEAM HD Connectors feature high-density power and signal contacts. The power contacts carry up to 135A per contact and the signal contacts are integrated with end module able to carry up to 15 signals per module. TE's MULTI-BEAM HD series offers greater flexibility in configuration and PCB design with a scalable and modular design.