2181194-1

TE Connectivity / AMP
571-2181194-1
2181194-1

Mfr.:

Description:
Lighting Cables C/A NECTOR HV-4 PLUG PIGTAIL 2 FT LG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

In Stock: 599

Stock:
599 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 599 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,83 € 7,83 €
6,56 € 65,60 €
6,47 € 323,50 €
6,27 € 627,00 €
3,07 € 767,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Cables
RoHS:  
NECTOR S
Plug
2 Position
Pigtail
2 ft
Male
White
125 V
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Product Type: Lighting Cables
Factory Pack Quantity: 25
Subcategory: Power
Tradename: NECTOR
Unit Weight: 25,402 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NECTOR S Power System

TE Connectivity's (TE) NECTOR S Power System features a small, easy-to-install power-to-luminaire solution designed to easily fit through openings as small as 8mm in diameter. The compact circular design provides users with the flexibility to create innovative lighting fixtures because the size of the connector does not interfere with the design. The series supports plug-and-play functionality for ease of use and meets UL 1977 standards. A power distributor connector offers IDC crimp tap contacts for quick termination or crimp-style pin-and-socket terminals for cable assembly lead connections. TE NECTOR S Power System is ideal for applications that require a power connection and coupling between lamps such as under-cabinet lighting, refrigeration lighting systems, displays, signage, retail, and residential SSL solutions.