2143014-2

TE Connectivity / AMP
571-2143014-2
2143014-2

Mfr.:

Description:
High Speed/Modular Connectors IMP100 S H RA2P10C UG DEW39

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,21 € 21,21 €
21,20 € 487,60 €
20,97 € 964,62 €
18,40 € 2.116,00 €
14,58 € 3.688,74 €
10,33 € 5.226,98 €
9,74 € 9.856,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
60 Position
6 Row
1.9 mm
Press Fit
Gold
Brand: TE Connectivity / AMP
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 23
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.