2142970-2

TE Connectivity / AMP
571-2142970-2
2142970-2

Mfr.:

Description:
Ethernet Cables / Networking Cables MICRO SFP+-STD SFP+ 1M, 26AWG

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
26 AWG
Bulk
Brand: TE Connectivity / AMP
Product Type: Ethernet Cables / Networking Cables
Series: Micro SFP+
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

micro SFP+ Connector and Cable Assembly

TE Connectivity micro SFP+ Connector and Cable Assembly increase faceplate density while freeing up additional PCB space due to the board connector's shortened length. TE Connectivity micro SFP+ interconnects feature a footprint that is up to 50% smaller than SFP+, taking up as little as 15mm board space. The cable assembly and connector provide a staggered contact configuration that improves signal routing. The bottom and top contacts are further optimized for speed. These micro SFP+ interconnects are designed for telecommunications, data communication, medical diagnostic equipment, and networking applications.
Learn More