2142969-1

TE Connectivity / AMP
571-2142969-1
2142969-1

Mfr.:

Description:
Ethernet Cables / Networking Cables MICRO SFP+ - MICRO SFP+, 0.5M, 26AWG

In Stock: 46

Stock:
46 Can Dispatch Immediately
Quantities greater than 46 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,37 € 56,37 €
53,19 € 531,90 €
51,87 € 1.296,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  
High Speed Cable Assembly
Micro SFP+
4 Position
Micro SFP+
4 Position
Female
500 mm (19.685 in)
Black
26 AWG
Bulk
Brand: TE Connectivity / AMP
Description/Function: 10 Gigabit Ethernet
Product Type: Ethernet Cables / Networking Cables
Series: Micro SFP+
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

micro SFP+ Connector and Cable Assembly

TE Connectivity micro SFP+ Connector and Cable Assembly increase faceplate density while freeing up additional PCB space due to the board connector's shortened length. TE Connectivity micro SFP+ interconnects feature a footprint that is up to 50% smaller than SFP+, taking up as little as 15mm board space. The cable assembly and connector provide a staggered contact configuration that improves signal routing. The bottom and top contacts are further optimized for speed. These micro SFP+ interconnects are designed for telecommunications, data communication, medical diagnostic equipment, and networking applications.
Learn More