2103191-1

TE Connectivity / AMP
571-2103191-1
2103191-1

Mfr.:

Description:
Automotive Connectors CAP SUBASSY, KEY A HVA280-2PHI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,33 € 8,33 €
7,75 € 77,50 €
7,38 € 184,50 €
6,61 € 330,50 €
6,44 € 644,00 €
6,36 € 3.180,00 €
6,20 € 6.200,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Socket (Female)
Orange
HVA 280
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Height: 27.65 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 29.9 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 600 VDC
Width: 71.55 mm
Unit Weight: 23,843 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.