2098067-3

TE Connectivity / Raychem
571-2098067-3
2098067-3

Mfr.:

Description:
Automotive Connectors Plug Assembly, Hybrid, BCM, U1, C Key

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 462

Stock:
462 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
1,94 € 19,40 €
1,63 € 40,75 €
1,56 € 156,00 €
1,45 € 362,50 €
1,20 € 600,00 €
1,14 € 2.850,00 €
1,13 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
28 Position
2.54 mm, 4.6 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Black
Application: Wire to Board/Device
Brand: TE Connectivity / Raychem
Contact Gender: Without Socket Contacts
Height: 31.3 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 25.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 5 Row
Product Type: Automotive Connectors
Row Spacing: 6 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Width: 20.3 mm
Unit Weight: 7,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.