207345-2

TE Connectivity / AMP
571-207345-2
207345-2

Mfr.:

Description:
D-Sub Backshells CABLE CLAMP SZ 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,51 € 65,10 €
6,15 € 153,75 €
6,00 € 300,00 €
5,70 € 570,00 €
5,10 € 1.275,00 €
4,80 € 2.400,00 €
4,21 € 4.210,00 €
3,99 € 9.975,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
4,63 €
Min:
1

Possible Replacement

TE Connectivity / AMP 5205866-1
TE Connectivity / AMP
D-Sub Standard Connectors 09P RCPT RA/MS STD
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
3 (B)
90 deg
1 Entry
Thermoplastic (TP)
25 Position
Brand: TE Connectivity / AMP
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 14,749 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99