2-968700-1

TE Connectivity / AMP
571-2-968700-1
2-968700-1

Mfr.:

Description:
Automotive Connectors MQS ST-WANN-GEH 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.895

Stock:
2.895 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,281 € 2,81 €
0,251 € 6,28 €
0,239 € 23,90 €
0,213 € 53,25 €
0,204 € 204,00 €
0,191 € 477,50 €
0,19 € 950,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
3 Position
2.54 mm (0.1 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Natural
MQS
Bulk
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Contact Type: Pin
Description/Function: MQS, Housing for Male Terminals, Code B
Height: 26.6 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 12.4 mm
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Tradename: MQS
Width: 6.8 mm
Wire Gauge Range: 18 AWG to 24 AWG
Unit Weight: 1,442 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99