2-794594-0

TE Connectivity / AMP
571-2-794594-0
2-794594-0

Mfr.:

Description:
Pin & Socket Connectors 20 DUAC PLUG HSG 94V-0 FR/HANG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Quantities greater than 564 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,701 € 7,01 €
0,641 € 16,03 €
0,578 € 57,80 €
0,528 € 158,40 €
0,426 € 511,20 €
0,399 € 1.077,30 €
0,38 € 1.938,00 €
0,361 € 3.682,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Wire Housings
20 Position
2 Row
Pin (Male)
4.2 mm
Crimp
Cable Mount / Free Hanging
Nylon
AMP-DUAC
Bulk
Brand: TE Connectivity / AMP
Contact Type: Pin
Housing Colour: White
Housing Gender: Plug
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 300
Subcategory: Pin & Socket Connectors
Unit Weight: 5,625 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.