2-683454-5

TE Connectivity / AMP
571-2-683454-5
2-683454-5

Mfr.:

Description:
Bench Top Tools INSULATION CRIMPER "O"(.048")

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,32 € 168,32 €
147,58 € 737,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Bench Top Tools
RoHS:  
Accessories & Replacement Parts
Crimper, Insulation
Brand: TE Connectivity / AMP
Description/Function: Crimper, Insulation "O" 0.048 in
Product Type: Bench Top Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8479907099
CNHTS:
8466100000
CAHTS:
8466100010
USHTS:
8466100110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.