2-31880-1 (MOUSER REEL)

TE Connectivity / AMP
Not Assigned
2-31880-1 (MOUSER REEL)

Mfr.:

Description:
Terminals PIDG R 22-16 COMM 22-18 MIL 4

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Screw Terminals
Ring
Female
Insulated
# 4
22 AWG
16 AWG
Red
Tin
Copper
318
Brand: TE Connectivity / AMP
Insulation Material: Nylon
Length: 17.07 mm
Material: Copper
Product Type: Terminals
Subcategory: Terminals
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000