2-1703818-1

TE Connectivity / AMP
571-2-1703818-1
2-1703818-1

Mfr.:

Description:
Automotive Connectors 4POS TAB 2.8X0.8 TAB HSG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:
659
Can Dispatch Immediately
On Order:
760
Expected 1/18/2027
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,14 € 2,14 €
1,87 € 18,70 €
1,79 € 44,75 €
1,67 € 167,00 €
1,51 € 377,50 €
1,39 € 528,20 €
1,20 € 1.368,00 €
1,11 € 2.952,60 €
1,05 € 5.586,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
6 mm (0.236 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
12 AWG
Gray
Heavy Duty Sealed Connector
Bulk
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Contact Type: Pin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: HDSCS, Housing for Male Terminals
Flammability Rating: UL 94 V-0
Height: 27 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 29.1 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 1.5 mm
Factory Pack Quantity: 380
Subcategory: Automotive Connectors
Width: 48.1 mm
Unit Weight: 14,003 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.