2-1608051-6

TE Connectivity / AMP
655-2-1608051-6
2-1608051-6

Mfr.:

Description:
General Purpose Relays 15722B200=R2918

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 106

Stock:
106 Can Dispatch Immediately
Quantities greater than 106 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,71 € 21,71 €
20,94 € 523,50 €
19,77 € 988,50 €
16,13 € 1.613,00 €
15,97 € 3.992,50 €
15,82 € 7.910,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
REACH - SVHC:
Power Relays
2 Pole
12 VDC
2 Form C (DPDT)
10 A
Quick Connect
Through Hole
240 VAC, 28 VDC
Non-Latching
120 Ohms
Silver Cadmium Oxide
Brand: TE Connectivity / AMP
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: 15722B200
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99