1ER1

TE Connectivity / AMP
592-1ER1
1ER1

Mfr.:

Description:
Power Line Filters 1A 1/4"-1/4" FASTON FLANGE MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,89 € 1.831,20 €
21,14 € 3.382,40 €
20,92 € 6.694,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
1 A
Flange Mount
Faston
360 uA
R (1-20 Amp)
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Part # Aliases: 6609031-1
Unit Weight: 100,660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99