1EJT8

TE Connectivity / AMP
592-1EJT8
1EJT8

Mfr.:

Description:
AC Power Entry Modules 1A IEC-WIRE LEAD FLANGE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,95 € 22,95 €
22,21 € 222,10 €
25 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Wire Leads
IEC-320 C-14
Standard
EJT
Brand: TE Connectivity / AMP
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 2-6609006-6
Unit Weight: 30,239 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EJT EMI Filters

TE Connectivity's (TE) EJT Electromagnetic Interference (EMI) Filters provide superior EMI filter performance up to 1GHz (extended flange version), compared to 30MHz performance for typical EMI filters. TE EJT Extended Flange EMI Filters feature an extended flange around the IEC320-C14 inlet to reduce the amount of radiated radio frequency (RF) through potential gaps around the installed filter. EJT EMI Filters are ideal for use in test equipment, medical diagnostics, and communication equipment.