1ED1

TE Connectivity / AMP
592-1ED1
1ED1

Mfr.:

Description:
AC Power Entry Modules 1A FASTON FLANGE MOUNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,41 € 18,41 €
14,19 € 141,90 €
13,34 € 333,50 €
13,32 € 532,80 €
12,87 € 3.603,60 €
12,65 € 6.578,00 €
1.000 Quote

Possible Replacement

TE Connectivity / Schaffner FN9222-1-06
TE Connectivity / Schaffner
AC Power Entry Modules IEC INLET 1A FILTER PERFORMANCE

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Power Line
ED
Brand: TE Connectivity / AMP
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609016-1
Unit Weight: 43,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.