1EC8

TE Connectivity / AMP
592-1EC8
1EC8

Mfr.:

Description:
AC Power Entry Modules 1A WIRE LEADS FLANGE MOUNT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

TE Connectivity / Schaffner FN9233-1-06
TE Connectivity / Schaffner
AC Power Entry Modules 1A 250VAC 50/60Hz mounting flanges

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Wire Leads
EMI/RFI Filter
EC
Brand: TE Connectivity / AMP
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 6609017-4
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.