1EBS1

TE Connectivity / AMP
592-1EBS1
1EBS1

Mfr.:

Description:
AC Power Entry Modules 1A IEC-1/4" FASTON SNAP IN MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Quantities greater than 110 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,66 € 16,66 €
15,01 € 150,10 €
14,26 € 356,50 €
13,67 € 546,80 €
120 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
1 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Standard
EEB
Brand: TE Connectivity / AMP
Compliance: UL
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: 1-6609005-1
Unit Weight: 34,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.