1EB1

TE Connectivity / AMP
592-1EB1
1EB1

Mfr.:

Description:
Power Line Filters 1A 1/4" FASTON FLANGE MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 26 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,58 € 20,58 €
18,40 € 184,00 €
17,45 € 436,25 €
13,47 € 754,32 €
11,99 € 1.342,88 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase EMC/RFI Filter
250 VAC
1 A
Flange Mount
Faston
400 uA
B
50 Hz, 60 Hz
Brand: TE Connectivity / AMP
Compliance: UL; CSA; VDE; SEV
Product Type: Power Line Filters
Factory Pack Quantity: 56
Subcategory: Power Condition
Part # Aliases: 6609020-1
Unit Weight: 40,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.