1982995-2

TE Connectivity / AMP
571-1982995-2
1982995-2

Mfr.:

Description:
Heavy Duty Power Connectors CROWN CLIP JUNIOR SCREW-MOUNT CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,78 € 8,78 €
7,90 € 79,00 €
7,45 € 186,25 €
7,24 € 354,76 €
7,05 € 690,90 €
6,30 € 1.852,20 €
5,91 € 3.185,49 €
5,40 € 5.556,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
Tray
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 170 A
Housing Material: Polybutylene Terephthalate (PBT)
Insert/Contact Gender: Socket (Female)
Number of Positions: 1 Position
Product: Connectors
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 49
Subcategory: Power Connectors
Termination Style: Solder
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.